MCP16301HT-E/CH vs MCP16331T-E/CHVAO feature comparison

MCP16301HT-E/CH Microchip Technology Inc

Buy Now Datasheet

MCP16331T-E/CHVAO Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description Lssop, Sop6,.11,37 Lssop, Sop6,.1,37
Pin Count 6 6
Manufacturer Package Code SOT-23-6 SOT-23-6
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 13 Weeks 6 Weeks
Analog IC - Other Type Switching Regulator Switching Regulator
Control Mode Current-Mode Current-Mode
Control Technique Pulse Width Modulation Pulse Width Modulation
Input Voltage-Max 36 V 50 V
Input Voltage-Min 4.7 V 4.4 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3 e3
Length 2.9 Mm 2.9 Mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.6 A 0.8 A
Output Voltage-Max 15 V 24 V
Output Voltage-Min 2 V 2 V
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code LSSOP LSSOP
Package Equivalence Code SOP6,.11,37 SOP6,.1,37
Package Shape Rectangular Rectangular
Package Style Small Outline, Low Profile, Shrink Pitch Small Outline, Low Profile, Shrink Pitch
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1.45 Mm 1.45 Mm
Surface Mount Yes Yes
Switcher Configuration Buck Buck
Switching Frequency-Max 550 Khz 550 Khz
Temperature Grade Automotive Automotive
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.95 Mm 0.95 Mm
Terminal Position Dual Dual
Width 1.6 Mm 1.6 Mm
Base Number Matches 1 1
Screening Level Aec-Q100; Ts 16949
Time@Peak Reflow Temperature-Max (s) 40