MCP1700-3202E/TO vs LP3997MMX-3.3/NOPB feature comparison

MCP1700-3202E/TO Microchip Technology Inc

Buy Now Datasheet

LP3997MMX-3.3/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC NATIONAL SEMICONDUCTOR CORP
Package Description TO-92, SIP3,.1,50 TSSOP, TSSOP8,.19
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.35 V 0.4 V
Dropout Voltage1-Nom 0.178 V 0.14 V
Input Voltage Absolute-Max 6.5 V 6.5 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 4.2 V 2 V
JESD-30 Code O-PBCY-T3 S-PDSO-G8
JESD-609 Code e3 e3
Line Regulation-Max 0.1024% 0.0168%
Load Regulation-Max 0.048% 0.0199%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.25 A 0.25 A
Output Voltage1-Max 3.296 V 3.399 V
Output Voltage1-Min 3.104 V 3.201 V
Output Voltage1-Nom 3.2 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 TSSOP
Package Equivalence Code SIP3,.1,50 TSSOP8,.19
Package Shape ROUND SQUARE
Package Style CYLINDRICAL SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100; TS 16949
Surface Mount NO YES
Technology CMOS CMOS
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Position BOTTOM DUAL
Voltage Tolerance-Max 3% 3%
Base Number Matches 1 1
Length 3 mm
Moisture Sensitivity Level 1
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.09 mm
Terminal Pitch 0.65 mm
Time@Peak Reflow Temperature-Max (s) 40
Width 3 mm

Compare MCP1700-3202E/TO with alternatives

Compare LP3997MMX-3.3/NOPB with alternatives