MCP1700-3202E/TO
vs
MCP1700T-3302I/TT
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
TO-92, SIP3,.1,50
|
SOP, TO-236
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.35 V
|
0.35 V
|
Dropout Voltage1-Nom |
0.178 V
|
0.178 V
|
Input Voltage Absolute-Max |
6.5 V
|
6.5 V
|
Input Voltage-Max |
6 V
|
6 V
|
Input Voltage-Min |
4.2 V
|
4.3 V
|
JESD-30 Code |
O-PBCY-T3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
e3
|
Line Regulation-Max |
0.1024%
|
0.1089%
|
Load Regulation-Max |
0.048%
|
0.0495%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.25 A
|
0.25 A
|
Output Voltage1-Max |
3.296 V
|
3.399 V
|
Output Voltage1-Min |
3.104 V
|
3.201 V
|
Output Voltage1-Nom |
3.2 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-92
|
SOP
|
Package Equivalence Code |
SIP3,.1,50
|
TO-236
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
SMALL OUTLINE
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Screening Level |
AEC-Q100; TS 16949
|
AEC-Q100; TS 16949
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
BOTTOM
|
DUAL
|
Voltage Tolerance-Max |
3%
|
3%
|
Base Number Matches |
1
|
1
|
Length |
|
2.9 mm
|
Packing Method |
|
TR
|
Seated Height-Max |
|
1.12 mm
|
Terminal Pitch |
|
0.95 mm
|
Width |
|
1.3 mm
|
|
|
|
Compare MCP1700-3202E/TO with alternatives
Compare MCP1700T-3302I/TT with alternatives