MCP1700-3302E/MAY
vs
MCP1700-3302E/TO
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
HVSON,
|
TO-92, 3 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.35 V
|
0.35 V
|
Input Voltage-Max |
6 V
|
6 V
|
Input Voltage-Min |
3.68 V
|
4.3 V
|
JESD-30 Code |
S-PDSO-N6
|
O-PBCY-T3
|
Length |
2 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.25 A
|
0.25 A
|
Output Voltage1-Max |
3.366 V
|
3.399 V
|
Output Voltage1-Min |
3.234 V
|
3.201 V
|
Output Voltage1-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
TO-92
|
Package Shape |
SQUARE
|
ROUND
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
CYLINDRICAL
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
0.9 mm
|
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
NO LEAD
|
THROUGH-HOLE
|
Terminal Pitch |
0.65 mm
|
|
Terminal Position |
DUAL
|
BOTTOM
|
Voltage Tolerance-Max |
2%
|
3%
|
Width |
2 mm
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
TO-92
|
Pin Count |
|
3
|
Factory Lead Time |
|
5 Weeks, 4 Days
|
Samacsys Manufacturer |
|
Microchip
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
0.178 V
|
Input Voltage Absolute-Max |
|
6.5 V
|
JESD-609 Code |
|
e3
|
Line Regulation-Max |
|
0.1089%
|
Load Regulation-Max |
|
0.0495%
|
Number of Outputs |
|
1
|
Package Equivalence Code |
|
SIP3,.1,50
|
Packing Method |
|
BAG
|
Qualification Status |
|
Not Qualified
|
Screening Level |
|
AEC-Q100; TS 16949
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare MCP1700-3302E/MAY with alternatives
Compare MCP1700-3302E/TO with alternatives