MCP1700-3302E/TT vs MCP1700T-3202E/MB feature comparison

MCP1700-3302E/TT Microchip Technology Inc

Buy Now Datasheet

MCP1700T-3202E/MB Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOT-23
Package Description TSOP, TO-236 , TO-243
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.35 V 0.35 V
Dropout Voltage1-Nom 0.178 V 0.178 V
Input Voltage Absolute-Max 6.5 V 6.5 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 3.749 V 4.2 V
JESD-30 Code R-PDSO-G3 R-PSSO-F3
JESD-609 Code e3 e3
Length 2.92 mm 4.5 mm
Line Regulation-Max 0.0561% 0.1024%
Load Regulation-Max 0.0495% 0.048%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.25 A 0.25 A
Output Voltage1-Max 3.399 V 3.296 V
Output Voltage1-Min 3.201 V 3.104 V
Output Voltage1-Nom 3.3 V 3.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP LSOF
Package Equivalence Code TO-236 TO-243
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.12 mm 1.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Matte Tin (Sn) Matte Tin (Sn) - annealed
Terminal Form GULL WING FLAT
Terminal Pitch 0.95 mm 1.5 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 3% 3%
Width 1.3 mm 2.5 mm
Base Number Matches 1 1
Packing Method TR
Screening Level AEC-Q100; TS 16949

Compare MCP1700-3302E/TT with alternatives

Compare MCP1700T-3202E/MB with alternatives