MCP1700T-3302E/TTVAO vs FT510GC feature comparison

MCP1700T-3302E/TTVAO Microchip Technology Inc

Buy Now Datasheet

FT510GC Fremont Micro Devices (USA) Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MICROCHIP TECHNOLOGY INC FREMONT MICRO DEVICES LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Microchip
Adjustability FIXED
Dropout Voltage1-Max 0.35 V
Dropout Voltage1-Nom 0.178 V 0.15 V
Input Voltage Absolute-Max 6.5 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 4.3 V 4.3 V
JESD-30 Code R-PDSO-G3 R-PSSO-F3
JESD-609 Code e3
Length 2.9 mm 4.5 mm
Line Regulation-Max 0.0561%
Load Regulation-Max 0.0495%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.25 A 0.25 A
Output Voltage1-Max 3.399 V 3.366 V
Output Voltage1-Min 3.201 V 3.234 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HSOF
Package Equivalence Code TO-236 TO-243
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG
Packing Method TR
Peak Reflow Temperature (Cel) 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100; TS 16949
Seated Height-Max 1.12 mm 1.6 mm
Surface Mount YES YES
Technology CMOS
Terminal Finish MATTE TIN
Terminal Form GULL WING FLAT
Terminal Pitch 0.95 mm 1.5 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 3% 2%
Width 1.3 mm 2.45 mm
Base Number Matches 1 1
Package Description ,

Compare MCP1700T-3302E/TTVAO with alternatives

Compare FT510GC with alternatives