MCP1700T-3302E/TTVAO vs MCP1700-3302E/TO feature comparison

MCP1700T-3302E/TTVAO Microchip Technology Inc

Buy Now Datasheet

MCP1700-3302E/TO Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Microchip Microchip
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.35 V 0.35 V
Dropout Voltage1-Nom 0.178 V 0.178 V
Input Voltage Absolute-Max 6.5 V 6.5 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 4.3 V 4.3 V
JESD-30 Code R-PDSO-G3 O-PBCY-T3
JESD-609 Code e3 e3
Length 2.9 mm
Line Regulation-Max 0.0561% 0.1089%
Load Regulation-Max 0.0495% 0.0495%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.25 A 0.25 A
Output Voltage1-Max 3.399 V 3.399 V
Output Voltage1-Min 3.201 V 3.201 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-92
Package Equivalence Code TO-236 SIP3,.1,50
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Packing Method TR BAG
Peak Reflow Temperature (Cel) 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100; TS 16949 AEC-Q100; TS 16949
Seated Height-Max 1.12 mm
Surface Mount YES NO
Technology CMOS CMOS
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.95 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 3% 3%
Width 1.3 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code TO-92
Package Description TO-92, 3 PIN
Pin Count 3
Factory Lead Time 5 Weeks, 4 Days
Qualification Status Not Qualified

Compare MCP1700T-3302E/TTVAO with alternatives

Compare MCP1700-3302E/TO with alternatives