MCP1701AT-3002I/MB
vs
TC55RP3002EMB
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
|
SOT-89
|
Package Description |
|
, TO-243
|
Pin Count |
|
3
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Max |
|
0.7 V
|
Dropout Voltage1-Nom |
|
0.18 V
|
Input Voltage Absolute-Max |
|
12 V
|
Input Voltage-Max |
|
10 V
|
Input Voltage-Min |
|
4 V
|
JESD-30 Code |
|
R-PSSO-F3
|
JESD-609 Code |
|
e0
|
Length |
|
4.5 mm
|
Line Regulation-Max |
|
0.054%
|
Load Regulation-Max |
|
0.09%
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current1-Max |
|
0.15 A
|
Output Voltage1-Max |
|
3.06 V
|
Output Voltage1-Min |
|
2.94 V
|
Output Voltage1-Nom |
|
3 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
TO-243
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Qualification Status |
|
Not Qualified
|
Regulator Type |
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
|
1.6 mm
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
FLAT
|
Terminal Pitch |
|
1.5 mm
|
Terminal Position |
|
SINGLE
|
Voltage Tolerance-Max |
|
2%
|
Width |
|
2.445 mm
|
Base Number Matches |
|
4
|
|
|
|
Compare TC55RP3002EMB with alternatives