MCP1703A-3301E/MC vs MCP1703AT-3302E/MBVAO feature comparison

MCP1703A-3301E/MC Microchip Technology Inc

Buy Now Datasheet

MCP1703AT-3302E/MBVAO Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description DFN-8 SOT-89, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.725 V 0.725 V
Dropout Voltage1-Nom 0.525 V 0.525 V
Input Voltage Absolute-Max 18 V 18 V
Input Voltage-Max 16 V 16 V
Input Voltage-Min 4.025 V 4.091 V
JESD-30 Code R-PDSO-N8 R-PSSO-F3
JESD-609 Code e3 e3
Length 3 mm 4.495 mm
Line Regulation-Max 0.1185525% 0.1178991%
Load Regulation-Max 0.0825% 0.0825%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.25 A 0.25 A
Output Voltage1-Max 3.333 V 3.399 V
Output Voltage1-Min 3.267 V 3.201 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HLSOF
Package Equivalence Code SOLCC8,.12,20 TO-243
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level TS 16949 AEC-Q100
Seated Height-Max 1 mm 1.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form NO LEAD FLAT
Terminal Pitch 0.5 mm 1.5 mm
Terminal Position DUAL SINGLE
Voltage Tolerance-Max 1% 3%
Width 2 mm 2.445 mm
Base Number Matches 1 1
Rohs Code Yes
Packing Method TR
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare MCP1703A-3301E/MC with alternatives

Compare MCP1703AT-3302E/MBVAO with alternatives