MCP1703AT-1501E/CB vs LP2992ILD-1.5 feature comparison

MCP1703AT-1501E/CB Microchip Technology Inc

Buy Now Datasheet

LP2992ILD-1.5 National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC NATIONAL SEMICONDUCTOR CORP
Package Description SOT-23A, 3 PIN LLP-6
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 1.2 V 0.45 V
Input Voltage Absolute-Max 18 V 16 V
Input Voltage-Max 16 V 16 V
Input Voltage-Min 2.7 V 2.5 V
JESD-30 Code R-PDSO-G3 R-PDSO-N6
JESD-609 Code e3 e0
Length 2.9 mm 3.29 mm
Line Regulation-Max 0.05985% 0.0065%
Load Regulation-Max 0.0375%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 6
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.2 A 0.25 A
Output Voltage1-Max 1.515 V 1.575 V
Output Voltage1-Min 1.485 V 1.425 V
Output Voltage1-Nom 1.5 V 1.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP HVSSON
Package Equivalence Code TO-236 SOLCC6,.13,38
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level TS 16949
Seated Height-Max 1.45 mm 0.8 mm
Surface Mount YES YES
Technology CMOS BIPOLAR
Terminal Finish MATTE TIN Tin/Lead (Sn85Pb15)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 1% 5%
Width 1.5 mm 2.92 mm
Base Number Matches 1 2
Rohs Code No
Dropout Voltage1-Max 0.85 V
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) 30

Compare MCP1703AT-1501E/CB with alternatives

Compare LP2992ILD-1.5 with alternatives