MCP1812BT-040/TT vs MCP1812B-040/OT feature comparison

MCP1812BT-040/TT Microchip Technology Inc

Buy Now Datasheet

MCP1812B-040/OT Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SOT-23, 3 PIN SOT-23, 5 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Microchip
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.6 V 0.6 V
Dropout Voltage1-Nom 0.4 V 0.4 V
Input Voltage Absolute-Max 6 V 6 V
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 4.6 V 4.6 V
JESD-30 Code R-PDSO-G3 R-PDSO-G5
Length 2.9 mm 2.9 mm
Load Regulation-Max 0.05% 0.05%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 5
Operating Temperature TJ-Max 85 °C 85 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.3 A 0.3 A
Output Voltage1-Max 4.16 V 4.16 V
Output Voltage1-Min 3.84 V 3.84 V
Output Voltage1-Nom 4 V 4 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP LSOP
Package Equivalence Code SOT-23 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, LOW PROFILE
Packing Method TR TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.12 mm 1.45 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 4% 4%
Width 1.3 mm 1.6 mm
Base Number Matches 1 1

Compare MCP1812BT-040/TT with alternatives

Compare MCP1812B-040/OT with alternatives