MCP2021-500E/MF vs MCP2021-330E/SN feature comparison

MCP2021-500E/MF Microchip Technology Inc

Buy Now Datasheet

MCP2021-330E/SN Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code DFN SOIC
Package Description 6 X 5 Mm, Lead Free, Plastic, Dfn-8 Sop, Sop8,.25
Pin Count 8 8
Manufacturer Package Code DFN-S-8 SOIC-8
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-N8 R-PDSO-G8
JESD-609 Code e3 e3
Length 6 Mm 4.9 Mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Transceivers 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code HVSON SOP
Package Equivalence Code SOLCC8,.25 SOP8,.25
Package Shape Rectangular Rectangular
Package Style Small Outline, Heat Sink/Slug, Very Thin Profile Small Outline
Peak Reflow Temperature (Cel) 260 260
Screening Level Ts 16949 Ts 16949
Seated Height-Max 1 Mm 1.75 Mm
Supply Voltage-Nom 12 V 12 V
Surface Mount Yes Yes
Telecom IC Type Lin Transceiver Lin Transceiver
Temperature Grade Automotive Automotive
Terminal Finish Matte Tin Matte Tin (Sn)
Terminal Form No Lead Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 40 40
Width 5 Mm 3.9 Mm
Base Number Matches 1 1
Factory Lead Time 6 Weeks