MCP2021-500E/P
vs
MCP2021P-E/ST
feature comparison
| Rohs Code |
Yes
|
|
| Part Life Cycle Code |
Obsolete
|
Active
|
| Part Package Code |
DIP
|
|
| Package Description |
0.300 Inch, Lead Free, Plastic, Dip-8
|
Tssop,
|
| Pin Count |
8
|
|
| Manufacturer Package Code |
PDIP-8
|
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| JESD-30 Code |
R-PDIP-T8
|
R-PDSO-G14
|
| JESD-609 Code |
e3
|
|
| Length |
9.271 Mm
|
5 Mm
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
8
|
14
|
| Number of Transceivers |
1
|
|
| Operating Temperature-Max |
125 °C
|
125 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
DIP
|
TSSOP
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
In-Line
|
Small Outline, Thin Profile, Shrink Pitch
|
| Screening Level |
Ts 16949
|
Ts 16949
|
| Seated Height-Max |
5.334 Mm
|
1.2 Mm
|
| Supply Voltage-Nom |
12 V
|
12 V
|
| Surface Mount |
No
|
Yes
|
| Telecom IC Type |
Lin Transceiver
|
Interface Circuit
|
| Temperature Grade |
Automotive
|
Automotive
|
| Terminal Finish |
Matte Tin
|
|
| Terminal Form |
Through-Hole
|
Gull Wing
|
| Terminal Pitch |
2.54 Mm
|
0.65 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Width |
7.62 Mm
|
4.4 Mm
|
| Base Number Matches |
1
|
1
|
|
|
|