MCP2022T-330E/ST
vs
TLE6262G
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
INFINEON TECHNOLOGIES AG
|
Part Package Code |
TSSOP
|
SOIC
|
Package Description |
HTSSOP,
|
SOP, SOP28,.4
|
Pin Count |
14
|
28
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Microchip
|
Infineon
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G28
|
JESD-609 Code |
e3
|
|
Length |
5 mm
|
18.1 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
28
|
Number of Transceivers |
1
|
1
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SOP
|
Package Equivalence Code |
TSSOP14,.25
|
SOP28,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Screening Level |
TS 16949
|
|
Seated Height-Max |
1.2 mm
|
2.65 mm
|
Supply Voltage-Nom |
12 V
|
12 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
LIN TRANSCEIVER
|
INTERFACE CIRCUIT
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
4.4 mm
|
7.6 mm
|
Base Number Matches |
1
|
2
|
Data Rate |
|
125 Mbps
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
0.01 mA
|
|
|
|
Compare MCP2022T-330E/ST with alternatives
Compare TLE6262G with alternatives