Part Details for MCP2022T-330E/ST by Microchip Technology Inc
Results Overview of MCP2022T-330E/ST by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP2022T-330E/ST Information
MCP2022T-330E/ST by Microchip Technology Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for MCP2022T-330E/ST
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
54M4858
|
Newark | Ic, automotive, lin Transceiver, tssop,14Pin, plastic Rohs Compliant: Yes |Microchip MCP2022T-330E/ST RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$1.8700 | Buy Now |
|
DISTI #
MCP2022T-330E/STTR-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 14TSSOP Min Qty: 2500 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8100 | Buy Now |
|
DISTI #
MCP2022T-330E/ST
|
Avnet Americas | LIN Transceiver 1TX 1RX 20KBd 14-Pin TSSOP T/R - Tape and Reel (Alt: MCP2022T-330E/ST) COO: China RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Tape & Reel | 0 |
|
$1.7784 / $1.9000 | Buy Now |
|
DISTI #
579-MCP2022T-330E/ST
|
Mouser Electronics | LIN Transceivers LIN ver21 Trnsceivr 33V Vreg + RESET out RoHS: Compliant | 0 |
|
$1.8100 | Order Now |
|
DISTI #
MCP2022T-330E/ST
|
Microchip Technology Inc | LIN COMPATIBLE DRIVER, 3.3V REGULATOR, TSSOP, Projected EOL: 2028-04-03 COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Container: Tape & Reel | In Stock: 0 and Alternates Available |
|
$1.7200 / $2.3900 | Buy Now |
|
DISTI #
70567508
|
RS | LIN VER 2.1 TRANSCEIVER WITH ON-BOARD 3.3V VREG + RESET OUT Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3500 | RFQ |
|
|
Onlinecomponents.com | COO: Malaysia RoHS: Compliant | 0 |
|
$1.6300 / $4.4500 | Buy Now |
|
|
NAC | LIN ver 2.1 Transceiver with on-board 3.3V Vreg + RESET out. Package: 14 TSSOP 4.4mm T/R - INTERFACE Product Line RoHS: Compliant Package Multiple: 1 | 0 |
|
$1.9000 / $2.3400 | Buy Now |
|
DISTI #
MCP2022T-330E/ST
|
Avnet Silica | LIN Transceiver 1TX 1RX 20KBd 14Pin TSSOP TR (Alt: MCP2022T-330E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Master Electronics | COO: Malaysia RoHS: Compliant | 0 |
|
$1.6300 / $4.4500 | Buy Now |
US Tariff Estimator: MCP2022T-330E/ST by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCP2022T-330E/ST
MCP2022T-330E/ST Part Data Attributes
|
|
MCP2022T-330E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2022T-330E/ST
Microchip Technology Inc
LIN COMPATIBLE DRIVER, 3.3V REGULATOR
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop14,.25 | |
| Pin Count | 14 | |
| Manufacturer Package Code | TSSOP-14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Number of Transceivers | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Nom | 12 V | |
| Surface Mount | Yes | |
| Telecom IC Type | Lin Transceiver | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm |
Alternate Parts for MCP2022T-330E/ST
This table gives cross-reference parts and alternative options found for MCP2022T-330E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2022T-330E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLIN10285SDRQ1 | Texas Instruments | $0.6876 | PDSO8 | MCP2022T-330E/ST vs TLIN10285SDRQ1 |
| MCP2022-500E/P | Microchip Technology Inc | $1.0000 | LIN COMPATIBLE DRIVER, 5.0V REGULATOR | MCP2022T-330E/ST vs MCP2022-500E/P |
| TJA1020T/CM,118 | NXP Semiconductors | $1.5670 | PDSO8 | MCP2022T-330E/ST vs TJA1020T/CM,118 |
| MCP2050T-500E/SL | Microchip Technology Inc | $1.8600 | LIN transceiver with Integrated Vreg plus windowed Watchdog Timer. | MCP2022T-330E/ST vs MCP2050T-500E/SL |
| MCP2022-330E/P | Microchip Technology Inc | $1.8648 | LIN COMPATIBLE DRIVER, 5.0V REGULATOR | MCP2022T-330E/ST vs MCP2022-330E/P |
| MCP2022-330E/ST | Microchip Technology Inc | $1.9602 | LIN COMPATIBLE DRIVER, 3.3V REGULATOR | MCP2022T-330E/ST vs MCP2022-330E/ST |
| MCP2050-500E/P | Microchip Technology Inc | Check for Price | LIN transceiver with Integrated Vreg plus windowed Watchdog Timer. | MCP2022T-330E/ST vs MCP2050-500E/P |