MCP23008T-E/SS vs MCP23008-E/SS feature comparison

MCP23008T-E/SS Microchip Technology Inc

Buy Now Datasheet

MCP23008-E/SS Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code SSOP SSOP
Package Description Ssop, Ssop20,.3 Ssop, Ssop20,.3
Pin Count 20 20
Manufacturer Package Code SSOP-20 SSOP-20
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 5 Weeks 5 Weeks
Clock Frequency-Max 10 Mhz 10 Mhz
External Data Bus Width
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e3 e3
Length 7.2 Mm 7.2 Mm
Moisture Sensitivity Level 2 2
Number of Bits 8 8
Number of I/O Lines 8 8
Number of Ports 8 8
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SSOP SSOP
Package Equivalence Code SSOP20,.3 SSOP20,.3
Package Shape Rectangular Rectangular
Package Style Small Outline, Shrink Pitch Small Outline, Shrink Pitch
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 Mm 2 Mm
Supply Current-Max 1 Ma 1 Ma
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Automotive Automotive
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.65 Mm 0.65 Mm
Terminal Position Dual Dual
Width 5.3 Mm 5.3 Mm
uPs/uCs/Peripheral ICs Type Parallel Io Port, General Purpose Parallel Io Port, General Purpose
Base Number Matches 1 1