MCP23017T-E/MLVAO vs MCP23017T-E/SS feature comparison

MCP23017T-E/MLVAO Microchip Technology Inc

Buy Now Datasheet

MCP23017T-E/SS Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description Hvqccn, Lcc28,.24sq,25 Ssop, Ssop20,.3
Pin Count 28 28
Manufacturer Package Code VQFN-28 SSOP-28
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 6 Weeks 1 Week
Clock Frequency-Max 10 Mhz 10 Mhz
External Data Bus Width
JESD-30 Code S-PQCC-N28 R-PDSO-G28
JESD-609 Code e3 e3
Length 6 Mm 10.2 Mm
Moisture Sensitivity Level 1 1
Number of Bits 16 16
Number of I/O Lines 16 16
Number of Ports 2 2
Number of Terminals 28 28
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code HVQCCN SSOP
Package Equivalence Code LCC28,.24SQ,25 SSOP20,.3
Package Shape Square Rectangular
Package Style Chip Carrier, Heat Sink/Slug, Very Thin Profile Small Outline, Shrink Pitch
Peak Reflow Temperature (Cel) 260 260
Screening Level Aec-Q100
Seated Height-Max 1 Mm 2 Mm
Supply Current-Max 1 Ma 1 Ma
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form No Lead Gull Wing
Terminal Pitch 0.65 Mm 0.65 Mm
Terminal Position Quad Dual
Width 6 Mm 5.3 Mm
uPs/uCs/Peripheral ICs Type Parallel Io Port, General Purpose Parallel Io Port, General Purpose
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SSOP
Qualification Status Not Qualified
Temperature Grade Automotive