MCP23018-E/SP vs MCP23017-E/ML feature comparison

MCP23018-E/SP Microchip Technology Inc

Buy Now Datasheet

MCP23017-E/ML Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code DIP QFN
Package Description Dip, Dip28,.3 Hvqccn, Lcc28,.24sq,25
Pin Count 28 28
Manufacturer Package Code SPDIP-28 VQFN-28
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 6 Weeks 7 Weeks
Clock Frequency-Max 10 Mhz 10 Mhz
External Data Bus Width
JESD-30 Code R-PDIP-T28 S-PQCC-N28
JESD-609 Code e3 e3
Length 34.671 Mm 6 Mm
Number of Bits 16 16
Number of I/O Lines 16 16
Number of Ports 2 2
Number of Terminals 28 28
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP HVQCCN
Package Equivalence Code DIP28,.3 LCC28,.24SQ,25
Package Shape Rectangular Square
Package Style In-Line Chip Carrier, Heat Sink/Slug, Very Thin Profile
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 Mm 1 Mm
Supply Current-Max 1 Ma 1 Ma
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.8 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount No Yes
Technology Cmos Cmos
Temperature Grade Automotive Automotive
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form Through-Hole No Lead
Terminal Pitch 2.54 Mm 0.65 Mm
Terminal Position Dual Quad
Width 7.62 Mm 6 Mm
uPs/uCs/Peripheral ICs Type Parallel Io Port, General Purpose Parallel Io Port, General Purpose
Base Number Matches 1 1
CPU Family Mcp23x17
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40