MCP23018-E/SSVAO
vs
MCP23017-E/SO
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| Package Description |
Ssop, Ssop24,.3
|
Sop, Sop28,.4
|
| Pin Count |
24
|
28
|
| Manufacturer Package Code |
SSOP-24
|
SOIC-28
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Factory Lead Time |
7 Weeks
|
2 Weeks
|
| Clock Frequency-Max |
10 Mhz
|
10 Mhz
|
| External Data Bus Width |
|
|
| JESD-30 Code |
R-PDSO-G24
|
R-PDSO-G28
|
| JESD-609 Code |
e3
|
e3
|
| Length |
8.2 Mm
|
17.9 Mm
|
| Number of Bits |
16
|
16
|
| Number of I/O Lines |
16
|
16
|
| Number of Ports |
2
|
2
|
| Number of Terminals |
24
|
28
|
| Operating Temperature-Max |
125 °C
|
125 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SSOP
|
SOP
|
| Package Equivalence Code |
SSOP24,.3
|
SOP28,.4
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline, Shrink Pitch
|
Small Outline
|
| Screening Level |
Aec-Q100
|
|
| Seated Height-Max |
2 Mm
|
2.65 Mm
|
| Supply Current-Max |
1 Ma
|
1 Ma
|
| Supply Voltage-Max |
5.5 V
|
5.5 V
|
| Supply Voltage-Min |
1.8 V
|
4.5 V
|
| Supply Voltage-Nom |
5 V
|
5 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Automotive
|
Automotive
|
| Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
0.65 Mm
|
1.27 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Width |
5.3 Mm
|
7.5 Mm
|
| uPs/uCs/Peripheral ICs Type |
Parallel Io Port, General Purpose
|
Parallel Io Port, General Purpose
|
| Base Number Matches |
1
|
1
|
| Pbfree Code |
|
Yes
|
| Part Package Code |
|
SOIC
|
| CPU Family |
|
Mcp23x17
|
| Moisture Sensitivity Level |
|
1
|
| Peak Reflow Temperature (Cel) |
|
250
|
| Qualification Status |
|
Not Qualified
|
| Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|