MCP23018T-E/SP
vs
MCP23017T-E/ML
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
DIP
|
QFN
|
Package Description |
0.300 INCH, LEAD FREE, PLASTIC, SDIP-28
|
QFN-28
|
Pin Count |
28
|
28
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Clock Frequency-Max |
10 MHz
|
10 MHz
|
External Data Bus Width |
|
|
JESD-30 Code |
R-PDIP-T28
|
S-PQCC-N28
|
Length |
34.671 mm
|
6 mm
|
Number of I/O Lines |
16
|
16
|
Number of Ports |
2
|
2
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
HVQCCN
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
1 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
1.8 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Form |
THROUGH-HOLE
|
NO LEAD
|
Terminal Pitch |
2.54 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
7.62 mm
|
6 mm
|
uPs/uCs/Peripheral ICs Type |
PARALLEL IO PORT, GENERAL PURPOSE
|
PARALLEL IO PORT, GENERAL PURPOSE
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
54 Weeks, 1 Day
|
Samacsys Manufacturer |
|
Microchip
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Number of Bits |
|
16
|
Package Equivalence Code |
|
LCC28,.24SQ,25
|
Peak Reflow Temperature (Cel) |
|
260
|
Supply Current-Max |
|
1 mA
|
Terminal Finish |
|
Matte Tin (Sn) - annealed
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare MCP23018T-E/SP with alternatives
Compare MCP23017T-E/ML with alternatives