Part Details for MCP23018T-E/SP by Microchip Technology Inc
Overview of MCP23018T-E/SP by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Automotive
Part Details for MCP23018T-E/SP
MCP23018T-E/SP CAD Models
MCP23018T-E/SP Part Data Attributes:
|
MCP23018T-E/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP23018T-E/SP
Microchip Technology Inc
PIA-GENERAL PURPOSE, PDIP28, 0.300 INCH, PLASTIC, SPDIP-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T28 | |
Length | 34.671 mm | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for MCP23018T-E/SP
This table gives cross-reference parts and alternative options found for MCP23018T-E/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP23018T-E/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP23S17-E/SOVAO | Parallel I/O Port, 16 I/O, CMOS, PDSO28 | Microchip Technology Inc | MCP23018T-E/SP vs MCP23S17-E/SOVAO |
MCP23017-E/SSVAO | Parallel I/O Port, 16 I/O, CMOS, PDSO28 | Microchip Technology Inc | MCP23018T-E/SP vs MCP23017-E/SSVAO |
MCP23S17-E/SS | 16 I/O, PIA-GENERAL PURPOSE, PDSO28, 5.30 MM, PLASTIC, SSOP-28 | Microchip Technology Inc | MCP23018T-E/SP vs MCP23S17-E/SS |
MCP23S17T-E/ML | 16 I/O, PIA-GENERAL PURPOSE, PQCC28, 6 X 6 MM, PLASTIC, QFN-28 | Microchip Technology Inc | MCP23018T-E/SP vs MCP23S17T-E/ML |
PCF8575CRGER | 16-bit 4.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-VQFN -40 to 85 | Texas Instruments | MCP23018T-E/SP vs PCF8575CRGER |
MCP23S17-E/MLT | Parallel I/O Port, 16 I/O, CMOS, PQCC28 | Microchip Technology Inc | MCP23018T-E/SP vs MCP23S17-E/MLT |
MCP23017-E/ML | 16 I/O, PIA-GENERAL PURPOSE, PQCC28, 6 X 6 MM, PLASTIC, QFN-28 | Microchip Technology Inc | MCP23018T-E/SP vs MCP23017-E/ML |
MCP23S17T-E/MLVAO | Parallel I/O Port, 16-Bit, 16 I/O, CMOS | Microchip Technology Inc | MCP23018T-E/SP vs MCP23S17T-E/MLVAO |
MCP23017-E/SST | Parallel I/O Port, 16 I/O, CMOS, PDSO28 | Microchip Technology Inc | MCP23018T-E/SP vs MCP23017-E/SST |
MCP23S18T-E/SOVAO | Parallel I/O Port, 16 I/O, CMOS, PDSO28 | Microchip Technology Inc | MCP23018T-E/SP vs MCP23S18T-E/SOVAO |