MCP23S17T-E/ML vs MCP23S17-E/SP feature comparison

MCP23S17T-E/ML Microchip Technology Inc

Buy Now Datasheet

MCP23S17-E/SP Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code QFN DIP
Package Description Hvqccn, Lcc28,.24sq,25 Dip, Dip28,.3
Pin Count 28 28
Manufacturer Package Code VQFN-28 SPDIP-28
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 8 Weeks 6 Weeks
CPU Family Mcp23x17 Mcp23x17
Clock Frequency-Max 10 Mhz 10 Mhz
External Data Bus Width
JESD-30 Code S-PQCC-N28 R-PDIP-T28
JESD-609 Code e3 e3
Length 6 Mm 34.671 Mm
Moisture Sensitivity Level 1
Number of Bits 16 16
Number of I/O Lines 16 16
Number of Ports 2 2
Number of Terminals 28 28
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code HVQCCN DIP
Package Equivalence Code LCC28,.24SQ,25 DIP28,.3
Package Shape Square Rectangular
Package Style Chip Carrier, Heat Sink/Slug, Very Thin Profile In-Line
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 Mm 5.08 Mm
Supply Current-Max 1 Ma 1 Ma
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount Yes No
Technology Cmos Cmos
Temperature Grade Automotive Automotive
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form No Lead Through-Hole
Terminal Pitch 0.65 Mm 2.54 Mm
Terminal Position Quad Dual
Time@Peak Reflow Temperature-Max (s) 40
Width 6 Mm 7.62 Mm
uPs/uCs/Peripheral ICs Type Parallel Io Port, General Purpose Parallel Io Port, General Purpose
Base Number Matches 1 1