MCP2510T-I/P vs MCP2510-I/SOG feature comparison

MCP2510T-I/P Microchip Technology Inc

Buy Now Datasheet

MCP2510-I/SOG Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Part Package Code DIP SOIC
Package Description Dip, Sop,
Pin Count 18 18
Reach Compliance Code Compliant Compliant
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width
Boundary Scan No No
Clock Frequency-Max 25 Mhz 25 Mhz
Communication Protocol Mil Std 1553a; Mil Std 1553b Sync, Byte
Data Encoding/Decoding Method Nrz Nrz
Data Transfer Rate-Max 0.125 Mbps 0.125 Mbps
External Data Bus Width
JESD-30 Code R-PDIP-T18 R-PDSO-G18
JESD-609 Code e3 e3
Length 22.8 Mm 11.55 Mm
Low Power Mode Yes Yes
Number of Serial I/Os 2 1
Number of Terminals 18 18
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP SOP
Package Shape Rectangular Rectangular
Package Style In-Line Small Outline
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.32 Mm 2.65 Mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 4.5 V
Supply Voltage-Nom 4.5 V 5 V
Surface Mount No Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Matte Tin Matte Tin
Terminal Form Through-Hole Gull Wing
Terminal Pitch 2.54 Mm 1.27 Mm
Terminal Position Dual Dual
Width 7.62 Mm 7.5 Mm
uPs/uCs/Peripheral ICs Type Serial Io/Communication Controller, Lan Serial Io/Communication Controller, Lan
Base Number Matches 1 1
Additional Feature Operates At 3v Minimum Supply @ 16 Mhz
Moisture Sensitivity Level 1