MCP2515-E/SO vs MCP2515-I/SO feature comparison

MCP2515-E/SO Microchip Technology Inc

Buy Now Datasheet

MCP2515-I/SO Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code SOIC SOIC
Package Description Sop, Sop18,.4 Sop, Sop18,.4
Pin Count 18 18
Manufacturer Package Code SOIC-18 SOIC-18
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 5 Weeks 5 Weeks
Address Bus Width
Boundary Scan No No
Bus Compatibility Spi Spi
Clock Frequency-Max 40 Mhz 40 Mhz
Communication Protocol Sync; Bit ;Byte Sync; Bit ;Byte
Data Encoding/Decoding Method Nrz Nrz
Data Transfer Rate-Max 0.125 Mbps 0.125 Mbps
External Data Bus Width
JESD-30 Code R-PDSO-G18 R-PDSO-G18
JESD-609 Code e3 e3
Length 11.55 Mm 11.55 Mm
Low Power Mode Yes Yes
Moisture Sensitivity Level 1 1
Number of I/O Lines
Number of Serial I/Os 1 1
Number of Terminals 18 18
On Chip Data RAM Width 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP18,.4 SOP18,.4
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
RAM (words) 14 14
Seated Height-Max 2.65 Mm 2.65 Mm
Supply Current-Max 10 Ma 10 Ma
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Automotive Industrial
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Width 7.5 Mm 7.5 Mm
uPs/uCs/Peripheral ICs Type Serial Io/Communication Controller, Lan Serial Io/Communication Controller, Lan
Base Number Matches 1 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40