MCP2515-E/ST vs MCP2515-E/STRB4 feature comparison

MCP2515-E/ST Microchip Technology Inc

Buy Now Datasheet

MCP2515-E/STRB4 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code TSSOP
Package Description Tssop, Tssop20,.25 Tssop-20
Pin Count 20 20
Manufacturer Package Code TSSOP-20 TSSOP-20
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 6 Weeks 6 Weeks
Address Bus Width
Boundary Scan No No
Bus Compatibility Can, Spi Spi
Clock Frequency-Max 40 Mhz 40 Mhz
Communication Protocol Sync; Bit ;Byte Sync; Bit ;Byte
Data Encoding/Decoding Method Nrz Nrz
Data Transfer Rate-Max 0.125 Mbps 0.125 Mbps
External Data Bus Width
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e3 e3
Length 6.5 Mm 6.5 Mm
Low Power Mode Yes Yes
Moisture Sensitivity Level 1
Number of Serial I/Os 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP20,.25 TSSOP20,.25
Package Shape Rectangular Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch Small Outline, Thin Profile, Shrink Pitch
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.2 Mm 1.2 Mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Automotive Automotive
Terminal Finish Matte Tin (Sn) Matte Tin
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.65 Mm 0.65 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 40
Width 4.4 Mm 4.4 Mm
uPs/uCs/Peripheral ICs Type Serial Io/Communication Controller, Serial Serial Io/Communication Controller, Serial
Base Number Matches 1 1
Screening Level Ts 16949
Supply Current-Max 10 Ma