MCP2542FDT-E/MNY
vs
KSZ8001L
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICREL INC
|
Package Description |
HVSON,
|
LEAD FREE, LQFP-48
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Factory Lead Time |
4 Weeks
|
|
Date Of Intro |
2016-03-03
|
|
Samacsys Manufacturer |
Microchip
|
|
Data Rate |
8000 Mbps
|
100000 Mbps
|
JESD-30 Code |
R-PDSO-N8
|
S-PQFP-G48
|
JESD-609 Code |
e4
|
e3
|
Length |
3 mm
|
7 mm
|
Moisture Sensitivity Level |
1
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
48
|
Number of Transceivers |
1
|
1
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
LFQFP
|
Package Equivalence Code |
SOLCC8,.12,20
|
QFP48,.35SQ,20
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
0.8 mm
|
1.6 mm
|
Supply Current-Max |
140 mA
|
|
Supply Voltage-Nom |
5 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
CAN FD TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Temperature Grade |
AUTOMOTIVE
|
COMMERCIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Matte Tin (Sn)
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
Width |
2 mm
|
7 mm
|
Base Number Matches |
1
|
2
|
Qualification Status |
|
Not Qualified
|
Technology |
|
CMOS
|
|
|
|
Compare MCP2542FDT-E/MNY with alternatives