MCP2551-E/P
vs
MCP2551-I/P
feature comparison
| Pbfree Code |
Yes
|
Yes
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Part Package Code |
DIP
|
DIP
|
| Package Description |
Dip-8
|
Dip-8
|
| Pin Count |
8
|
8
|
| Manufacturer Package Code |
PDIP-8
|
PDIP-8
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Factory Lead Time |
8 Weeks
|
8 Weeks
|
| Data Rate |
1000 Mbps
|
1000 Mbps
|
| JESD-30 Code |
R-PDIP-T8
|
R-PDIP-T8
|
| JESD-609 Code |
e3
|
e3
|
| Length |
9.271 Mm
|
9.271 Mm
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
8
|
8
|
| Number of Transceivers |
1
|
1
|
| Operating Temperature-Max |
125 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
DIP
|
DIP
|
| Package Equivalence Code |
DIP8,.3
|
DIP8,.3
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
In-Line
|
In-Line
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Screening Level |
Ts 16949
|
Ts 16949
|
| Seated Height-Max |
5.334 Mm
|
5.334 Mm
|
| Supply Current-Max |
75 Ma
|
75 Ma
|
| Supply Voltage-Nom |
5 V
|
5 V
|
| Surface Mount |
No
|
No
|
| Telecom IC Type |
Can Transceiver
|
Can Transceiver
|
| Temperature Grade |
Automotive
|
Industrial
|
| Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
| Terminal Form |
Through-Hole
|
Through-Hole
|
| Terminal Pitch |
2.54 Mm
|
2.54 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Width |
7.62 Mm
|
7.62 Mm
|
| Base Number Matches |
1
|
1
|
|
|
|