MCP2562FD-E/SN
vs
PGT5253
feature comparison
| Rohs Code |
Yes
|
|
| Part Life Cycle Code |
Active
|
Obsolete
|
| Package Description |
Sop, Sop8,.25
|
Xfo,
|
| Pin Count |
8
|
28
|
| Manufacturer Package Code |
SOIC-8
|
|
| Reach Compliance Code |
Compliant
|
Unknown
|
| ECCN Code |
EAR99
|
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Factory Lead Time |
6 Weeks
|
|
| Data Rate |
8000 Mbps
|
|
| JESD-30 Code |
R-PDSO-G8
|
R-XXFO-X
|
| JESD-609 Code |
e3
|
|
| Length |
4.9 Mm
|
|
| Moisture Sensitivity Level |
1
|
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
8
|
28
|
| Number of Transceivers |
1
|
|
| Operating Temperature-Max |
125 °C
|
|
| Operating Temperature-Min |
-40 °C
|
|
| Package Body Material |
Plastic/Epoxy
|
Unspecified
|
| Package Code |
SOP
|
XFO
|
| Package Equivalence Code |
SOP8,.25
|
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Fiber Optic
|
| Peak Reflow Temperature (Cel) |
260
|
|
| Screening Level |
Ts 16949
|
|
| Seated Height-Max |
1.75 Mm
|
|
| Supply Current-Max |
70 Ma
|
|
| Supply Voltage-Nom |
5 V
|
5 V
|
| Surface Mount |
Yes
|
No
|
| Telecom IC Type |
Can Fd Transceiver
|
Support Circuit
|
| Temperature Grade |
Automotive
|
|
| Terminal Finish |
Matte Tin (Sn)
|
|
| Terminal Form |
Gull Wing
|
Unspecified
|
| Terminal Pitch |
1.27 Mm
|
|
| Terminal Position |
Dual
|
Unspecified
|
| Width |
3.9 Mm
|
|
| Base Number Matches |
1
|
1
|
| Part Package Code |
|
MODULE
|
| Qualification Status |
|
Not Qualified
|
|
|
|