MCP42100-E/ST
vs
MCP42100-I/P
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
TSSOP
|
DIP
|
Package Description |
TSSOP, TSSOP14,.25
|
DIP, DIP14,.3
|
Pin Count |
14
|
14
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
6 Weeks
|
6 Weeks
|
Samacsys Manufacturer |
Microchip
|
Microchip
|
Bandwidth-Nom |
0.145 kHz
|
0.145 kHz
|
Control Interface |
3-WIRE SERIAL
|
3-WIRE SERIAL
|
Converter Type |
DIGITAL POTENTIOMETER
|
DIGITAL POTENTIOMETER
|
JESD-30 Code |
R-PDSO-G14
|
R-PDIP-T14
|
JESD-609 Code |
e3
|
e3
|
Length |
5 mm
|
19.05 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
2
|
2
|
Number of Positions |
256
|
256
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
DIP
|
Package Equivalence Code |
TSSOP14,.25
|
DIP14,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Resistance Law |
LINEAR
|
LINEAR
|
Resistance Tolerance-Max |
20%
|
20%
|
Resistor Terminal Voltage-Max |
5 V
|
5 V
|
Resistor Terminal Voltage-Min |
|
|
Screening Level |
TS 16949
|
TS 16949
|
Seated Height-Max |
1.2 mm
|
4.32 mm
|
Supply Current-Max |
0.6 mA
|
0.6 mA
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Coefficient-Nom |
800 ppm/°C
|
800 ppm/°C
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.65 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Total Resistance-Nom |
100000 Ω
|
100000 Ω
|
Width |
4.4 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MCP42100-E/ST with alternatives
Compare MCP42100-I/P with alternatives