MCP4251T-104I/ST vs MCP4251T-104E/P feature comparison

MCP4251T-104I/ST Microchip Technology Inc

Buy Now Datasheet

MCP4251T-104E/P Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code TSSOP DIP
Package Description TSSOP, DIP,
Pin Count 14 14
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IT ALSO HAS INCREMENT AND DECREMENT CONTROL INTERFACE
Bandwidth-Nom 0.1 kHz 0.1 kHz
Control Interface 3-WIRE SERIAL INCREMENT/DECREMENT
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G14 R-PDIP-T14
Length 5 mm 19.05 mm
Number of Functions 2 1
Number of Positions 257 257
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Qualification Status Not Qualified Not Qualified
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 20% 20%
Resistor Terminal Voltage-Max 5.5 V 5 V
Resistor Terminal Voltage-Min
Screening Level TS 16949
Seated Height-Max 1.2 mm 5.334 mm
Supply Voltage-Nom 4.5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Coefficient-Nom 100 ppm/°C 150 ppm/°C
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Total Resistance-Nom 100000 Ω 100000 Ω
Width 4.4 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Package Equivalence Code DIP14,.3
Terminal Finish MATTE TIN

Compare MCP4251T-104I/ST with alternatives

Compare MCP4251T-104E/P with alternatives