MCP4261-503E/ST vs MCP4261T-503I/ST feature comparison

MCP4261-503E/ST Microchip Technology Inc

Buy Now Datasheet

MCP4261T-503I/ST Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP14,.25 TSSOP,
Pin Count 14 14
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Microchip
Bandwidth-Nom 0.2 kHz 0.2 kHz
Control Interface INCREMENT/DECREMENT 3-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3
Length 5 mm 5 mm
Moisture Sensitivity Level 1
Number of Functions 1 2
Number of Positions 257 257
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 20% 20%
Resistor Terminal Voltage-Max 5 V 5.5 V
Resistor Terminal Voltage-Min
Seated Height-Max 1.2 mm 1.2 mm
Supply Current-Max 1 mA
Supply Voltage-Nom 5 V 4.5 V
Surface Mount YES YES
Technology CMOS
Temperature Coefficient-Nom 150 ppm/°C 100 ppm/°C
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Total Resistance-Nom 50000 Ω 50000 Ω
Width 4.4 mm 4.4 mm
Base Number Matches 1 1
Additional Feature ALSO HAS INCREMENT/DECREMENT CONTROL INTERFACE
Screening Level TS 16949

Compare MCP4261-503E/ST with alternatives

Compare MCP4261T-503I/ST with alternatives