MCP4261T-103I/ST
vs
MCP4262-103E/UN
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
TSSOP
|
MSOP
|
Package Description |
TSSOP,
|
TSSOP, TSSOP10,.19,20
|
Pin Count |
14
|
10
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ALSO HAS INCREMENT/DECREMENT CONTROL INTERFACE
|
|
Bandwidth-Nom |
1 kHz
|
1 kHz
|
Control Interface |
3-WIRE SERIAL
|
INCREMENT/DECREMENT
|
Converter Type |
DIGITAL POTENTIOMETER
|
DIGITAL POTENTIOMETER
|
JESD-30 Code |
R-PDSO-G14
|
S-PDSO-G10
|
Length |
5 mm
|
3 mm
|
Number of Functions |
2
|
1
|
Number of Positions |
257
|
257
|
Number of Terminals |
14
|
10
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Resistance Law |
LINEAR
|
LINEAR
|
Resistance Tolerance-Max |
20%
|
20%
|
Resistor Terminal Voltage-Max |
5.5 V
|
5 V
|
Resistor Terminal Voltage-Min |
|
|
Screening Level |
TS 16949
|
|
Seated Height-Max |
1.2 mm
|
1.1 mm
|
Supply Voltage-Nom |
4.5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Temperature Coefficient-Nom |
100 ppm/°C
|
150 ppm/°C
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Total Resistance-Nom |
10000 Ω
|
10000 Ω
|
Width |
4.4 mm
|
3 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Microchip
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Package Equivalence Code |
|
TSSOP10,.19,20
|
Peak Reflow Temperature (Cel) |
|
260
|
Supply Current-Max |
|
1 mA
|
Technology |
|
CMOS
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare MCP4261T-103I/ST with alternatives
Compare MCP4262-103E/UN with alternatives