MCP6002T-E/P vs MCP6002T-I/MSG feature comparison

MCP6002T-E/P Microchip Technology Inc

Buy Now Datasheet

MCP6002T-I/MSG Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description , TSSOP, TSSOP8,.19
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code MSOP
Pin Count 8
Architecture VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min 60 dB
Common-mode Reject Ratio-Nom 76 dB
Frequency Compensation YES
Input Offset Voltage-Max 4500 µV
JESD-30 Code S-PDSO-G8
JESD-609 Code e3
Length 3 mm
Low-Bias YES
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Screening Level TS 16949
Seated Height-Max 1.1 mm
Slew Rate-Nom 0.6 V/us
Supply Current-Max 0.34 mA
Supply Voltage Limit-Max 7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Unity Gain BW-Nom 1000
Voltage Gain-Min 25118.86
Wideband NO
Width 3 mm

Compare MCP6002T-E/P with alternatives

Compare MCP6002T-I/MSG with alternatives