MCP6004-E/P
vs
MCP6004-I/P
feature comparison
| Pbfree Code |
Yes
|
Yes
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| Part Package Code |
DIP
|
DIP
|
| Package Description |
Dip-14
|
Dip-14
|
| Pin Count |
14
|
14
|
| Manufacturer Package Code |
PDIP-14
|
PDIP-14
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.33.00.01
|
8542.33.00.01
|
| Factory Lead Time |
6 Weeks
|
6 Weeks
|
| Amplifier Type |
Operational Amplifier
|
Operational Amplifier
|
| Architecture |
Voltage-Feedback
|
Voltage-Feedback
|
| Common-mode Reject Ratio-Min |
60 Db
|
60 Db
|
| Common-mode Reject Ratio-Nom |
76 Db
|
76 Db
|
| Frequency Compensation |
Yes
|
Yes
|
| Input Offset Voltage-Max |
4500 µV
|
4500 µV
|
| JESD-30 Code |
R-PDIP-T14
|
R-PDIP-T14
|
| JESD-609 Code |
e3
|
e3
|
| Length |
19.05 Mm
|
19.05 Mm
|
| Low-Bias |
Yes
|
Yes
|
| Low-Offset |
No
|
No
|
| Micropower |
Yes
|
Yes
|
| Number of Functions |
4
|
4
|
| Number of Terminals |
14
|
14
|
| Operating Temperature-Max |
125 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
DIP
|
DIP
|
| Package Equivalence Code |
DIP14,.3
|
DIP14,.3
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
In-Line
|
In-Line
|
| Packing Method |
Tube
|
Tube
|
| Power |
No
|
No
|
| Programmable Power |
No
|
No
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
5.33 Mm
|
5.33 Mm
|
| Slew Rate-Nom |
0.6 V/Us
|
0.6 V/Us
|
| Supply Current-Max |
0.68 Ma
|
0.68 Ma
|
| Supply Voltage Limit-Max |
7 V
|
7 V
|
| Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
| Surface Mount |
No
|
No
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Automotive
|
Industrial
|
| Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
| Terminal Form |
Through-Hole
|
Through-Hole
|
| Terminal Pitch |
2.54 Mm
|
2.54 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Unity Gain BW-Nom |
1000
|
1000
|
| Voltage Gain-Min |
25118.86
|
25118.86
|
| Wideband |
No
|
No
|
| Width |
7.62 Mm
|
7.62 Mm
|
| Base Number Matches |
1
|
1
|
|
|
|