MCP602T-I/P vs MCP602-E/SN feature comparison

MCP602T-I/P Telcom Semiconductor Inc

Buy Now Datasheet

MCP602-E/SN Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Package Description ,
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type Operational Amplifier Operational Amplifier
Common-mode Reject Ratio-Nom 90 Db 90 Db
Input Offset Voltage-Max 2000 µV 4500 µV
JESD-30 Code R-PDIP-T8 R-PDSO-G8
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style In-Line Small Outline
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 2.3 V/Us 2.3 V/Us
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount No Yes
Technology Cmos Cmos
Temperature Grade Industrial Automotive
Terminal Form Through-Hole Gull Wing
Terminal Position Dual Dual
Unity Gain BW-Nom 2800 2800
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Pin Count 8
Manufacturer Package Code SOIC-8
Factory Lead Time 6 Weeks
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.005 µA
Common-mode Reject Ratio-Min 75 Db
Frequency Compensation Yes
JESD-609 Code e3
Length 4.9 Mm
Low-Bias Yes
Low-Offset No
Micropower Yes
Moisture Sensitivity Level 1
Package Code SOP
Package Equivalence Code SOP8,.25
Packing Method Tube
Peak Reflow Temperature (Cel) 260
Power No
Programmable Power No
Screening Level Ts 16949
Seated Height-Max 1.75 Mm
Supply Current-Max 0.65 Ma
Terminal Finish Matte Tin (Sn)
Terminal Pitch 1.27 Mm
Voltage Gain-Min 56200
Wideband No
Width 3.91 Mm