MCP604-E/ST vs MCP604T-I/SLG feature comparison

MCP604-E/ST Microchip Technology Inc

Buy Now Datasheet

MCP604T-I/SLG Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code TSSOP SOIC
Pin Count 14 14
Manufacturer Package Code TSSOP-14
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 5 Weeks
Amplifier Type Operational Amplifier Operational Amplifier
Architecture Voltage-Feedback Voltage-Feedback
Average Bias Current-Max (IIB) 0.005 µA 0.00006 µA
Common-mode Reject Ratio-Min 75 Db 75 Db
Common-mode Reject Ratio-Nom 90 Db 90 Db
Frequency Compensation Yes Yes
Input Offset Voltage-Max 4500 µV 3000 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3 e3
Length 5 Mm 8.69 Mm
Low-Bias Yes Yes
Low-Offset No No
Micropower Yes Yes
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TSSOP SOP
Package Equivalence Code TSSOP14,.25 SOP14,.25
Package Shape Rectangular Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch Small Outline
Packing Method Tube Tr
Peak Reflow Temperature (Cel) 260 260
Power No No
Programmable Power No No
Qualification Status Not Qualified Not Qualified
Screening Level Ts 16949 Ts 16949
Seated Height-Max 1.1 Mm 1.75 Mm
Slew Rate-Nom 2.3 V/Us 2.3 V/Us
Supply Current-Max 1.296 Ma 1.296 Ma
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Automotive Industrial
Terminal Finish Matte Tin (Sn) Matte Tin
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.65 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 40 40
Unity Gain BW-Nom 2800 2800
Voltage Gain-Min 56200 56200
Wideband No No
Width 4.4 Mm 3.9 Mm
Base Number Matches 1 1
Package Description Sop,