MCP604-I/SL
vs
MCP604T-I/SL
feature comparison
| Part Life Cycle Code |
Transferred
|
Transferred
|
| Package Description |
Plastic, Soic-14
|
Plastic, Soic-14
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.33.00.01
|
8542.33.00.01
|
| Amplifier Type |
Operational Amplifier
|
Operational Amplifier
|
| Common-mode Reject Ratio-Nom |
90 Db
|
90 Db
|
| Input Offset Voltage-Max |
2000 µV
|
2000 µV
|
| JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
| Number of Functions |
4
|
4
|
| Number of Terminals |
14
|
14
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Slew Rate-Nom |
2.3 V/Us
|
2.3 V/Us
|
| Supply Voltage Limit-Max |
7 V
|
7 V
|
| Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Industrial
|
Industrial
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Position |
Dual
|
Dual
|
| Unity Gain BW-Nom |
2800
|
2800
|
| Base Number Matches |
2
|
2
|
|
|
|