MCP6041-E/OT
vs
MCP6041-I/SN
feature comparison
| Pbfree Code |
Yes
|
Yes
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| Part Package Code |
SOT-23
|
SOIC
|
| Package Description |
Lssop,
|
0.150 Inch, Lead Free, Plastic, Soic-8
|
| Pin Count |
5
|
8
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.33.00.01
|
8542.33.00.01
|
| Amplifier Type |
Operational Amplifier
|
Operational Amplifier
|
| Average Bias Current-Max (IIB) |
0.005 µA
|
0.0001 µA
|
| Common-mode Reject Ratio-Nom |
80 Db
|
80 Db
|
| Input Offset Voltage-Max |
3000 µV
|
3000 µV
|
| JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G8
|
| JESD-609 Code |
e3
|
e3
|
| Length |
2.9 Mm
|
4.9 Mm
|
| Moisture Sensitivity Level |
1
|
1
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
5
|
8
|
| Operating Temperature-Max |
125 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
LSSOP
|
SOP
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline, Low Profile, Shrink Pitch
|
Small Outline
|
| Peak Reflow Temperature (Cel) |
260
|
260
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
1.45 Mm
|
1.75 Mm
|
| Slew Rate-Nom |
0.003 V/Us
|
0.003 V/Us
|
| Supply Voltage Limit-Max |
7 V
|
7 V
|
| Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Automotive
|
Industrial
|
| Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
0.95 Mm
|
1.27 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
40
|
|
| Unity Gain BW-Nom |
14
|
14
|
| Width |
1.55 Mm
|
3.9 Mm
|
| Base Number Matches |
1
|
1
|
| Manufacturer Package Code |
|
SOIC-8
|
| Factory Lead Time |
|
5 Weeks
|
| Architecture |
|
Voltage-Feedback
|
| Common-mode Reject Ratio-Min |
|
62 Db
|
| Frequency Compensation |
|
Yes
|
| Low-Bias |
|
Yes
|
| Low-Offset |
|
No
|
| Micropower |
|
Yes
|
| Package Equivalence Code |
|
SOP8,.25
|
| Packing Method |
|
Tube
|
| Power |
|
No
|
| Programmable Power |
|
No
|
| Supply Current-Max |
|
0.001 Ma
|
| Voltage Gain-Min |
|
56200
|
| Wideband |
|
No
|
|
|
|