MCP6043-I/SN vs MCP6141-I/P feature comparison

MCP6043-I/SN Microchip Technology Inc

Buy Now Datasheet

MCP6141-I/P Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code SOIC DIP
Package Description 0.150 Inch, Lead Free, Plastic, Soic-8 0.300 Inch, Plastic, Dip-8
Pin Count 8 8
Manufacturer Package Code SOIC-8 PDIP-8
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 6 Weeks 7 Weeks
Amplifier Type Operational Amplifier Operational Amplifier
Architecture Voltage-Feedback Voltage-Feedback
Average Bias Current-Max (IIB) 0.0001 µA 0.005 µA
Common-mode Reject Ratio-Min 62 Db 62 Db
Common-mode Reject Ratio-Nom 80 Db 80 Db
Frequency Compensation Yes Yes
Input Offset Voltage-Max 3000 µV 3000 µV
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e3 e3
Length 4.9 Mm 9.271 Mm
Low-Bias Yes Yes
Low-Offset No No
Micropower Yes Yes
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP DIP
Package Equivalence Code SOP8,.25 DIP8,.3
Package Shape Rectangular Rectangular
Package Style Small Outline In-Line
Packing Method Tube Tube
Peak Reflow Temperature (Cel) 260
Power No No
Programmable Power No No
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 Mm 5.334 Mm
Slew Rate-Nom 0.003 V/Us 24000 V/Us
Supply Current-Max 0.001 Ma 0.001 Ma
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount Yes No
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form Gull Wing Through-Hole
Terminal Pitch 1.27 Mm 2.54 Mm
Terminal Position Dual Dual
Unity Gain BW-Nom 14 100
Voltage Gain-Min 56200 56200
Wideband No No
Width 3.9 Mm 7.62 Mm
Base Number Matches 1 1