MCP604T-E/SL vs MCP604T-I/ST feature comparison

MCP604T-E/SL Microchip Technology Inc

Buy Now Datasheet

MCP604T-I/ST Telcom Semiconductor Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Part Package Code SOIC
Pin Count 14
Manufacturer Package Code SOIC-14
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 6 Weeks
Amplifier Type Operational Amplifier Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.005 µA
Common-mode Reject Ratio-Min 75 Db
Common-mode Reject Ratio-Nom 90 Db 90 Db
Frequency Compensation Yes
Input Offset Voltage-Max 4500 µV 2000 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3
Length 8.69 Mm
Low-Bias Yes
Low-Offset No
Micropower Yes
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Packing Method Tape And Reel
Peak Reflow Temperature (Cel) 260
Power No
Programmable Power No
Qualification Status Not Qualified Not Qualified
Screening Level Ts 16949
Seated Height-Max 1.75 Mm
Slew Rate-Nom 2.3 V/Us 2.3 V/Us
Supply Current-Max 1.296 Ma
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Automotive Industrial
Terminal Finish Matte Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 40
Unity Gain BW-Nom 2800 2800
Voltage Gain-Min 56200
Wideband No
Width 3.9 Mm
Base Number Matches 1 2
Package Description Plastic, Tssop-14