MCP624-E/ST
vs
TSV324AIYPT
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| Part Package Code |
TSSOP
|
TSSOP
|
| Pin Count |
14
|
14
|
| Manufacturer Package Code |
TSSOP-14
|
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.33.00.01
|
| Amplifier Type |
Operational Amplifier
|
Operational Amplifier
|
| Architecture |
Voltage-Feedback
|
Voltage-Feedback
|
| Average Bias Current-Max (IIB) |
0.005 µA
|
0.15 µA
|
| Common-mode Reject Ratio-Min |
68 Db
|
60 Db
|
| Common-mode Reject Ratio-Nom |
84 Db
|
80 Db
|
| Frequency Compensation |
Yes
|
Yes
|
| Input Offset Voltage-Max |
200 µV
|
1000 µV
|
| JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
| JESD-609 Code |
e3
|
|
| Length |
5 Mm
|
5 Mm
|
| Low-Bias |
Yes
|
No
|
| Low-Offset |
Yes
|
No
|
| Micropower |
No
|
Yes
|
| Moisture Sensitivity Level |
1
|
1
|
| Number of Functions |
4
|
14
|
| Number of Terminals |
14
|
4
|
| Operating Temperature-Max |
125 °C
|
125 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
TSSOP
|
TSSOP
|
| Package Equivalence Code |
TSSOP14,.25
|
TSSOP14,.25
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline, Thin Profile, Shrink Pitch
|
Small Outline, Thin Profile, Shrink Pitch
|
| Packing Method |
Tube
|
Tr
|
| Peak Reflow Temperature (Cel) |
260
|
Not Specified
|
| Power |
No
|
No
|
| Programmable Power |
No
|
No
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Screening Level |
Ts 16949
|
Aec-Q100
|
| Seated Height-Max |
1.2 Mm
|
1.2 Mm
|
| Slew Rate-Nom |
10 V/Us
|
0.6 V/Us
|
| Supply Current-Max |
14.4 Ma
|
3.5 Ma
|
| Supply Voltage Limit-Max |
6.5 V
|
7 V
|
| Supply Voltage-Nom (Vsup) |
2.5 V
|
3 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Bicmos
|
| Temperature Grade |
Automotive
|
Automotive
|
| Terminal Finish |
Matte Tin (Sn)
|
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
0.65 Mm
|
0.65 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
40
|
Not Specified
|
| Unity Gain BW-Nom |
20000
|
1300
|
| Voltage Gain-Min |
25110
|
5011
|
| Wideband |
No
|
No
|
| Width |
4.4 Mm
|
4.4 Mm
|
| Base Number Matches |
1
|
1
|
| Package Description |
|
Tssop-14
|
| Factory Lead Time |
|
20 Weeks
|
| Bias Current-Max (IIB) @25C |
|
0.125 µA
|
| Input Offset Current-Max (IIO) |
|
0.06 µA
|
| Slew Rate-Min |
|
0.42 V/Us
|
|
|
|