MCP624T-E/ST vs TSV324AIYPT feature comparison

MCP624T-E/ST Microchip Technology Inc

Buy Now Datasheet

TSV324AIYPT STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code TSSOP TSSOP
Pin Count 14 14
Manufacturer Package Code TSSOP-14
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.33.00.01
Amplifier Type Operational Amplifier Operational Amplifier
Architecture Voltage-Feedback Voltage-Feedback
Average Bias Current-Max (IIB) 0.005 µA 0.15 µA
Common-mode Reject Ratio-Min 68 Db 60 Db
Common-mode Reject Ratio-Nom 84 Db 80 Db
Frequency Compensation Yes Yes
Input Offset Voltage-Max 200 µV 1000 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3
Length 5 Mm 5 Mm
Low-Bias Yes No
Low-Offset Yes No
Micropower No Yes
Moisture Sensitivity Level 1 1
Number of Functions 4 14
Number of Terminals 14 4
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP14,.25 TSSOP14,.25
Package Shape Rectangular Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch Small Outline, Thin Profile, Shrink Pitch
Packing Method Tape And Reel Tr
Peak Reflow Temperature (Cel) 260 Not Specified
Power No No
Programmable Power No No
Qualification Status Not Qualified Not Qualified
Screening Level Ts 16949 Aec-Q100
Seated Height-Max 1.2 Mm 1.2 Mm
Slew Rate-Nom 10 V/Us 0.6 V/Us
Supply Current-Max 14.4 Ma 3.5 Ma
Supply Voltage Limit-Max 6.5 V 7 V
Supply Voltage-Nom (Vsup) 2.5 V 3 V
Surface Mount Yes Yes
Technology Cmos Bicmos
Temperature Grade Automotive Automotive
Terminal Finish Matte Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.65 Mm 0.65 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 40 Not Specified
Unity Gain BW-Nom 20000 1300
Voltage Gain-Min 25110 5011
Wideband No No
Width 4.4 Mm 4.4 Mm
Base Number Matches 1 1
Package Description Tssop-14
Factory Lead Time 20 Weeks
Bias Current-Max (IIB) @25C 0.125 µA
Input Offset Current-Max (IIO) 0.06 µA
Slew Rate-Min 0.42 V/Us