MCP6292-E/MS vs MCP6292T-E/MS feature comparison

MCP6292-E/MS Microchip Technology Inc

Buy Now Datasheet

MCP6292T-E/MS Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code TSSOP TSSOP
Package Description Plastic, Mo-187, Msop-8 Plastic, Mo-187, Msop-8
Pin Count 8 8
Manufacturer Package Code MSOP-8 MSOP-8
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 6 Weeks 7 Weeks
Amplifier Type Operational Amplifier Operational Amplifier
Architecture Voltage-Feedback Voltage-Feedback
Average Bias Current-Max (IIB) 0.005 µA 0.005 µA
Common-mode Reject Ratio-Min 65 Db 65 Db
Common-mode Reject Ratio-Nom 80 Db 80 Db
Frequency Compensation Yes Yes
Input Offset Voltage-Max 5000 µV 5000 µV
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e3
Length 3 Mm 3 Mm
Low-Bias Yes Yes
Low-Offset No No
Micropower No No
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.19 TSSOP8,.19
Package Shape Square Square
Package Style Small Outline, Thin Profile, Shrink Pitch Small Outline, Thin Profile, Shrink Pitch
Packing Method Tube Tape And Reel
Peak Reflow Temperature (Cel) 260 260
Power No No
Programmable Power No No
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 Mm 1.1 Mm
Slew Rate-Nom 7 V/Us 7 V/Us
Supply Current-Max 2.6 Ma 2.6 Ma
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Automotive Automotive
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.65 Mm 0.65 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 40 40
Unity Gain BW-Nom 10000 10000
Voltage Gain-Min 31620 31620
Wideband No No
Width 3 Mm 3 Mm
Base Number Matches 1 1