MCP6292-E/P vs MCP6292-E/MS feature comparison

MCP6292-E/P Microchip Technology Inc

Buy Now Datasheet

MCP6292-E/MS Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code DIP TSSOP
Package Description 0.300 Inch, Plastic, Ms-001, Dip-8 Plastic, Mo-187, Msop-8
Pin Count 8 8
Manufacturer Package Code PDIP-8 MSOP-8
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 8 Weeks 5 Weeks
Amplifier Type Operational Amplifier Operational Amplifier
Architecture Voltage-Feedback Voltage-Feedback
Average Bias Current-Max (IIB) 0.005 µA 0.005 µA
Common-mode Reject Ratio-Min 65 Db 65 Db
Common-mode Reject Ratio-Nom 80 Db 80 Db
Frequency Compensation Yes Yes
Input Offset Voltage-Max 5000 µV 5000 µV
JESD-30 Code R-PDIP-T8 S-PDSO-G8
JESD-609 Code e3 e3
Length 9.46 Mm 3 Mm
Low-Bias Yes Yes
Low-Offset No No
Micropower No No
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP TSSOP
Package Equivalence Code DIP8,.3 TSSOP8,.19
Package Shape Rectangular Square
Package Style In-Line Small Outline, Thin Profile, Shrink Pitch
Packing Method Tube Tube
Power No No
Programmable Power No No
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.32 Mm 1.1 Mm
Slew Rate-Nom 7 V/Us 7 V/Us
Supply Current-Max 2.6 Ma 2.6 Ma
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount No Yes
Technology Cmos Cmos
Temperature Grade Automotive Automotive
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form Through-Hole Gull Wing
Terminal Pitch 2.54 Mm 0.65 Mm
Terminal Position Dual Dual
Unity Gain BW-Nom 10000 10000
Voltage Gain-Min 31620 31620
Wideband No No
Width 7.62 Mm 3 Mm
Base Number Matches 1 1
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40