MCP6541-E/P
vs
MCP6541UT-E/OT
feature comparison
| Pbfree Code |
Yes
|
Yes
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| Part Package Code |
DIP
|
SOT-23
|
| Pin Count |
8
|
5
|
| Manufacturer Package Code |
PDIP-8
|
SOT-23-5
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.33.00.01
|
8542.33.00.01
|
| Amplifier Type |
Comparator
|
Comparator
|
| Average Bias Current-Max (IIB) |
0.005 µA
|
0.005 µA
|
| Input Offset Voltage-Max |
7000 µV
|
7000 µV
|
| JESD-30 Code |
R-PDIP-T8
|
R-PDSO-G5
|
| JESD-609 Code |
e3
|
e3
|
| Length |
9.271 Mm
|
2.9 Mm
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
8
|
5
|
| Operating Temperature-Max |
125 °C
|
125 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Output Type |
Push-Pull
|
Push-Pull
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
DIP
|
LSSOP
|
| Package Equivalence Code |
DIP8,.3
|
TSOP5/6,.11,37
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
In-Line
|
Small Outline, Low Profile, Shrink Pitch
|
| Packing Method |
Tube
|
Tr
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Response Time-Nom |
4000 Ns
|
4000 Ns
|
| Seated Height-Max |
5.334 Mm
|
1.45 Mm
|
| Supply Current-Max |
0.001 Ma
|
0.001 Ma
|
| Supply Voltage Limit-Max |
7 V
|
7 V
|
| Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
| Surface Mount |
No
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Automotive
|
Automotive
|
| Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
| Terminal Form |
Through-Hole
|
Gull Wing
|
| Terminal Pitch |
2.54 Mm
|
0.95 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Width |
7.62 Mm
|
1.55 Mm
|
| Base Number Matches |
1
|
1
|
| Moisture Sensitivity Level |
|
1
|
| Peak Reflow Temperature (Cel) |
|
260
|
|
|
|