MCP6542T-E/P
vs
MCP6542T-E/MS
feature comparison
| Part Life Cycle Code |
Active
|
Active
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.33.00.01
|
| Amplifier Type |
Comparator
|
Comparator
|
| Base Number Matches |
1
|
1
|
| Pbfree Code |
|
Yes
|
| Rohs Code |
|
Yes
|
| Part Package Code |
|
MSOP
|
| Package Description |
|
Plastic, Msop-8
|
| Pin Count |
|
8
|
| Manufacturer Package Code |
|
MSOP-8
|
| Average Bias Current-Max (IIB) |
|
0.005 µA
|
| Input Offset Voltage-Max |
|
7000 µV
|
| JESD-30 Code |
|
S-PDSO-G8
|
| JESD-609 Code |
|
e3
|
| Length |
|
3 Mm
|
| Moisture Sensitivity Level |
|
1
|
| Number of Functions |
|
2
|
| Number of Terminals |
|
8
|
| Operating Temperature-Max |
|
125 °C
|
| Operating Temperature-Min |
|
-40 °C
|
| Output Type |
|
Push-Pull
|
| Package Body Material |
|
Plastic/Epoxy
|
| Package Code |
|
TSSOP
|
| Package Equivalence Code |
|
TSSOP8,.19
|
| Package Shape |
|
Square
|
| Package Style |
|
Small Outline, Thin Profile, Shrink Pitch
|
| Packing Method |
|
Tr
|
| Peak Reflow Temperature (Cel) |
|
260
|
| Qualification Status |
|
Not Qualified
|
| Response Time-Nom |
|
4000 Ns
|
| Seated Height-Max |
|
1.1 Mm
|
| Supply Current-Max |
|
0.001 Ma
|
| Supply Voltage Limit-Max |
|
7 V
|
| Supply Voltage-Nom (Vsup) |
|
5 V
|
| Surface Mount |
|
Yes
|
| Technology |
|
Cmos
|
| Temperature Grade |
|
Automotive
|
| Terminal Finish |
|
Matte Tin (Sn)
|
| Terminal Form |
|
Gull Wing
|
| Terminal Pitch |
|
0.65 Mm
|
| Terminal Position |
|
Dual
|
| Width |
|
3 Mm
|
|
|
|