MCP6561T-E/LT vs LMC7211AIMX/NOPB feature comparison

MCP6561T-E/LT Microchip Technology Inc

Buy Now Datasheet

LMC7211AIMX/NOPB National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Part Package Code SOIC SOIC
Package Description Sc-70, 5 Pin Soic-8
Pin Count 5 8
Manufacturer Package Code SC70-5
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 6 Weeks
Amplifier Type Comparator Comparator
Average Bias Current-Max (IIB) 0.005 µA 0.001 µA
Bias Current-Max (IIB) @25C 0.005 µA
Input Offset Voltage-Max 10000 µV 8000 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G8
JESD-609 Code e3 e3
Length 2 Mm 4.9 Mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Type Push-Pull Push-Pull
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TSSOP SOP
Package Equivalence Code TSSOP5/6,.08 SOP8,.25
Package Shape Rectangular Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch Small Outline
Packing Method Tr
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Response Time-Nom 56 Ns 4000 Ns
Seated Height-Max 1.1 Mm 1.75 Mm
Supply Current-Max 0.13 Ma 0.018 Ma
Supply Voltage Limit-Max 6.5 V 16 V
Supply Voltage-Nom (Vsup) 1.8 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Automotive Industrial
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.65 Mm 1.27 Mm
Terminal Position Dual Dual
Width 1.25 Mm 3.9 Mm
Base Number Matches 1 2
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Time@Peak Reflow Temperature-Max (s) 40