MCP6L92T-E/MS vs MCP6L92T-E/MSVAO feature comparison

MCP6L92T-E/MS Microchip Technology Inc

Buy Now Datasheet

MCP6L92T-E/MSVAO Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code MSOP
Package Description Plastic, Msop-8 Msop-8
Pin Count 8 8
Manufacturer Package Code MSOP-8 MSOP-8
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 5 Weeks 5 Weeks
Amplifier Type Operational Amplifier Operational Amplifier
Architecture Voltage-Feedback Voltage-Feedback
Common-mode Reject Ratio-Nom 91 Db 91 Db
Frequency Compensation Yes Yes
Input Offset Voltage-Max 4000 µV 4000 µV
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e3
Length 3 Mm 3 Mm
Low-Bias Yes Yes
Low-Offset No No
Micropower No No
Moisture Sensitivity Level 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.19 TSSOP8,.19
Package Shape Square Square
Package Style Small Outline, Thin Profile, Shrink Pitch Small Outline, Thin Profile, Shrink Pitch
Packing Method Tr Tr
Peak Reflow Temperature (Cel) 260
Power No No
Programmable Power No No
Seated Height-Max 1.1 Mm 1.1 Mm
Slew Rate-Nom 7 V/Us 7 V/Us
Supply Current-Max 2.7 Ma 2.7 Ma
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Automotive Automotive
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.65 Mm 0.65 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 40
Unity Gain BW-Nom 10000 10000
Wideband No No
Width 3 Mm 3 Mm
Base Number Matches 1 1
Screening Level Aec-Q100; Ts 16949