MCP6L92T-E/MS vs MCP6L92TE/SL feature comparison

MCP6L92T-E/MS Microchip Technology Inc

Buy Now Datasheet

MCP6L92TE/SL Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code MSOP SOIC
Package Description Plastic, Msop-8 Sop,
Pin Count 8 14
Manufacturer Package Code MSOP-8
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 5 Weeks
Amplifier Type Operational Amplifier Operational Amplifier
Architecture Voltage-Feedback
Common-mode Reject Ratio-Nom 91 Db 91 Db
Frequency Compensation Yes
Input Offset Voltage-Max 4000 µV 4000 µV
JESD-30 Code S-PDSO-G8 R-PDSO-G14
JESD-609 Code e3 e3
Length 3 Mm 8.65 Mm
Low-Bias Yes
Low-Offset No
Micropower No
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 8 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TSSOP SOP
Package Equivalence Code TSSOP8,.19
Package Shape Square Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch Small Outline
Packing Method Tr
Peak Reflow Temperature (Cel) 260 260
Power No
Programmable Power No
Seated Height-Max 1.1 Mm 1.75 Mm
Slew Rate-Nom 7 V/Us 7 V/Us
Supply Current-Max 2.7 Ma
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Automotive Automotive
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.65 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 40 40
Unity Gain BW-Nom 10000 10000
Wideband No
Width 3 Mm 3.9 Mm
Base Number Matches 1 1
Pbfree Code Yes
Average Bias Current-Max (IIB) 0.002 µA
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Qualification Status Not Qualified