MCP6L92T-E/SN vs AD8606ARN feature comparison

MCP6L92T-E/SN Microchip Technology Inc

Buy Now Datasheet

AD8606ARN Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Part Package Code SOIC SOIC
Package Description 3.90 Mm, Lead Free, Plastic, Soic-8 Soic-8
Pin Count 8 8
Manufacturer Package Code SOIC-8
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 6 Weeks
Amplifier Type Operational Amplifier Operational Amplifier
Architecture Voltage-Feedback Voltage-Feedback
Common-mode Reject Ratio-Nom 91 Db 90 Db
Frequency Compensation Yes Yes
Input Offset Voltage-Max 4000 µV 750 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 4.9 Mm 4.9 Mm
Low-Bias Yes Yes
Low-Offset No Yes
Micropower No No
Moisture Sensitivity Level 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Packing Method Tr
Peak Reflow Temperature (Cel) 260
Power No No
Programmable Power No No
Seated Height-Max 1.75 Mm 1.75 Mm
Slew Rate-Nom 7 V/Us 5 V/Us
Supply Current-Max 2.7 Ma 3 Ma
Supply Voltage Limit-Max 7 V 6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Automotive Automotive
Terminal Finish Matte Tin (Sn) Tin Lead
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Unity Gain BW-Nom 10000 10000
Wideband No No
Width 3.9 Mm 3.9 Mm
Base Number Matches 1 1
Pbfree Code No
Average Bias Current-Max (IIB) 0.00025 µA
Bias Current-Max (IIB) @25C 0.000001 µA
Common-mode Reject Ratio-Min 65 Db
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -5 V
Qualification Status Not Qualified
Voltage Gain-Min 110000